PDP SEO Portlet

MPQ4568GQ-Z

Conv DC-DC Single Step Down 4.5V to 45V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4568GQ-Z
Secondary Manufacturer Part#: MPQ4568GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4568 is a high-frequency, step-down, switching regulator with integrated highside/low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 100mA. 60V rated MOSFETs and 4.5V to 45V operation range accommodates a variety of step-down applications in automotive input environment. A 5µA shutdown mode quiescent current allows use in battery-powered applications. It allows for high power conversion efficiency over a wide load range by scaling down the switching frequency under light-load condition to reduce the switching and gate driver losses. The switching frequency during start-up and short circuit also can be scaled down to helps prevent inductor current runaway. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ4568 is available in a 3mmx3mm QFN10 package.

20µA Quiescent Current Wide 4.5V to 45V Operating Range with 50V Input OVP 60V Integrated MOSFETs with 0.7O and 2.25O Ron Programmable Switching Frequency Stable with Ceramic Output Capacitors Low Output Ripple Programmable Soft-Start Adjustable Input UVLO Hysteresis Precision Peak Current Limit without Current-Sensing Resistor Programmable Peak Current Limit >90% Efficiency at 10V VIN to 5V VOUT/2mA 1.0V Feedback Reference Voltage Low Shutdown Mode Current: <5µA 3mmx3mm QFN10 Package

Technical Attributes

Find Similar Parts

Description Value
90 %
45 V
4.5 V
45 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
4.5, 45 V
125 °C
0.1 A
Adjustable
10QFN
10
3 x 3 x 0.95(Max)
QFN
1000 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.3244
10000+
$1.2728
20000+
$1.2212
40000+
$1.1696
80000+
$1.1481