PDP SEO Portlet

MPQ4568GQ-P

Conv DC-DC Single Step Down 4.5V to 45V 10-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4568GQ-P
Secondary Manufacturer Part#: MPQ4568GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4568 is a high-frequency, step-down, switching regulator with integrated highside/low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 100mA. 60V rated MOSFETs and 4.5V to 45V operation range accommodates a variety of step-down applications in automotive input environment. A 5µA shutdown mode quiescent current allows use in battery-powered applications. It allows for high power conversion efficiency over a wide load range by scaling down the switching frequency under light-load condition to reduce the switching and gate driver losses. The switching frequency during start-up and short circuit also can be scaled down to helps prevent inductor current runaway. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ4568 is available in a 3mmx3mm QFN10 package.

  • Industrial grade, 60V, 100mA synchronous step-down converter
  • Programmable switching frequency and programmable soft-start
  • Stable with ceramic output capacitors
  • Low output ripple
  • Adjustable input UVLO hysteresis
  • Precision peak current limit without current-sensing resistor
  • Programmable peak current limit
  • Greater than 90% efficiency at 10V VIN to 5V VOUT/2mA
  • 1V feedback reference voltage
  • Low shutdown mode current of 5µA

Technical Attributes

Find Similar Parts

Description Value
90 %
45 V
4.5 V
45 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.3 V
125 °C
-40 °C
0.1 A
Adjustable
10QFN
10
3 x 3 x 0.95(Max)
QFN
1000 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.4039
1000+
$1.36855
2000+
$1.3332
4000+
$1.29785
8000+
$1.2625