PDP SEO Portlet

MPQ4561DQ-AEC1-LF-Z

Conv DC-DC Single Step Down 3.8V 55V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4561DQ-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ4561DQ-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4561 is a high-frequency, step-down, switching regulator with an integrated internal high-side high voltage power MOSFET. It provides up to a 1.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V-to-55V input range accommodates a variety of step-down applications, including those in automotive input environment. A 12µA shutdown mode supply current makes it suitable for battery-powered applications. A scaled-down switching frequency in light-load conditions provides high power-conversion efficiency over a wide load range while reducing switching and gate driver losses. The frequency foldback prevents inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. By switching at 2MHz, the MPQ4561 is able to prevent EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. The MPQ4561 is available in a 3mm x 3mm QFN10 package with an exposed pad.

Guaranteed Industrial/Automotive Temperature Range Limits Wide 3.8V to 55V Operating Input Range 300m? Internal Power MOSFET Up to 2MHz Programmable Switching Frequency 140µA Quiescent Current Stable with Ceramic Capacitor External Soft-Start Up to 95% Efficiency Output Adjustable from 0.8V to 52V Available in QFN10 (3mmx3mm) package AEC-Q100 Qualified

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
10
1
3.8, 55 V
-40 to 125 °C
125 °C
-40 °C
1.5 A
10QFN
10
Automotive
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.4332
10000+
$2.3384
20000+
$2.2436
40000+
$2.1488
80000+
$2.1093