PDP SEO Portlet

MPQ4559DQ-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4559DQ-LF-Z
Secondary Manufacturer Part#: MPQ4559DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
55 V
3.8 V
Matte Tin
260
55 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
-3.3, -5, 3.3, 5 V
-40 to 85 °C
125 °C
-40 °C
1.5 A
Adjustable
0.8 to 52 V
10QFN
10
3 x 3 x 0.95(Max)
Industrial
QFN
2000 kHz
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.4456
10000+
$1.4092
20000+
$1.3728
40000+
$1.3364
80000+
$1.3