PDP SEO Portlet

MPQ4558DQ-AEC1-LF-Z

1A, 2MHz, 55V Step-Down Converter, Automotive

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4558DQ-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ4558DQ-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4558 is a high-frequency, step-down switching regulator with an integrated internal high-side high-voltage power MOSFET. It provides up to a 1A output with current-mode control for fast loop response and easy compensation. The wide 3.8V-to-55V input range accommodates a variety of step-down applications, including automotive input. A 12µA shutdown-mode supply current makes it suitable for battery-powered applications. A scaled-down switching frequency in light-load conditions provides high power-conversion efficiency over a wide load range while reducing switching and gate driver losses. The frequency fold-back prevents inductor current runaway during startup and thermal shutdown provides reliable, fault-tolerant operation. By switching at 2MHz, the MPQ4558 can prevent EMI (electromagnetic interference) noise problems, such as those found in AM radio and ADSL applications. The MPQ4558 is available in an SOIC8E and a 10-pin 3mm x 3mm QFN package.

Guaranteed Industrial/Automotive Temperature Range Limits Wide 3.8V-to-55V Operating Input Range 250m? Internal Power MOSFET Up to 2MHz Programmable Switching Frequency 140µA Quiescent Current Stable with Ceramic Capacitors Internal Soft-Start Up to 95% Efficiency Output Adjustable from 0.8V to 52V Available in SOIC8E and 3mm x 3mm QFN10 Packages Available in AEC-Q100 Grade 1

Technical Attributes

Find Similar Parts

Description Value
95 %
55 V
3.8 V
260
55 V
3.8 V
Surface Mount
1
10
1
3.8, 55 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 52 V
10QFN EP
10
3 x 3 x 0.95(Max)
Automotive
QFN EP
2000 kHz
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.1406
10000+
$2.0867
20000+
$2.0328
40000+
$1.9789
80000+
$1.925