PDP SEO Portlet

MPQ4558DQ-AEC1-LF-P

Conv DC-DC Single Step Down 3.8V 55V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4558DQ-AEC1-LF-P
Secondary Manufacturer Part#: MPQ4558DQ-AEC1-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4558 is a high-frequency, step-down switching regulator with an integrated internal high-side high-voltage power MOSFET. It provides up to a 1A output with current-mode control for fast loop response and easy compensation. The wide 3.8V-to-55V inp

  • 1A, 2MHz, 55V automotive grade step-down converter
  • 250mohm internal power MOSFET
  • 140µA quiescent current
  • Stable with ceramic capacitor
  • Internal soft-start
  • Up to 95% efficiency

Technical Attributes

Find Similar Parts

Description Value
95 %
55 V
3.8 V
Matte Tin
Surface Mount
1
10
1
3.8, 55 V
-40 to 125 °C
125 °C
-40 °C
1 A
10QFN
10
Automotive
QFN
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.3491
1000+
$2.28995
2000+
$2.2308
4000+
$2.17165
8000+
$2.1125