PDP SEO Portlet

MPQ4558DN-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4558DN-LF-Z
Secondary Manufacturer Part#: MPQ4558DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
55 V
3.8 V
Matte Tin
260 °C
55 V
3.8 V
Surface Mount
MSL 2A - 4 weeks
1
8
1
2.5000 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 52 V
10SOIC EP
10
5 x 4 x 1.55 mm
Automotive
SOIC EP
2000 kHz
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.807
5000+
$1.7615
10000+
$1.716
20000+
$1.6705
40000+
$1.625