MPQ4482GR-Q-AEC1-Z
Manufacturer:MPS
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: MPQ4482GR-Q-AEC1-Z
Secondary Manufacturer Part#: MPQ4482GR-Q-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Gbps | ||
| Matte Tin | ||
| 260 °C | ||
| 36 V | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 22QFN | ||
| 22 | ||
| 4 x 4 mm | ||
| Automotive | ||
| QFN | ||
| USB Charger | ||
| USB3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |