PDP SEO Portlet

MPQ4481GU-AEC1-P

Conv DC-DC Step Down 6V to 36V 26-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4481GU-AEC1-P
Secondary Manufacturer Part#: MPQ4481GU-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 36V, 3A, step-down converter with programmable frequency and spread spectrum option
  • Supports DCP schemes for BC1.2, divider mode and 1.2V/1.2V mode
  • Supports USB Type-C 5V at 3A DFP mode
  • Selectable VOUT of 5.1V, 5.17V and 5.

Technical Attributes

Find Similar Parts

Description Value
36 V
6 V
1
26
125 °C
-40 °C
2.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.2379
1000+
$2.18155
2000+
$2.1252
4000+
$2.06885
8000+
$2.0125