PDP SEO Portlet

MPQ4480GV-FD-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4480GV-FD-AEC1-Z
Secondary Manufacturer Part#: MPQ4480GV-FD-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
36 V
4.2 V
Surface Mount
MSL 1 - Unlimited
1
25
1
0, 5.5 V
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
1 to 35.57 V
25QFN
25
4 x 5 x 1 mm
Automotive
QFN
235 to 2200 kHz
2.2 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.8952
10000+
$2.7824
20000+
$2.6696
40000+
$2.5568
80000+
$2.5098