PDP SEO Portlet

MPQ4480GV-AEC1-Z

DC-DC Switching Synchronous Buck Regulator, 4.2V-36V in, 1V to 36V out, 6A, 2.2MHz, QFN-25

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4480GV-AEC1-Z
Secondary Manufacturer Part#: MPQ4480GV-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Internal auto EN pull-up
  • 20mohm/15mohm Low RDS(ON) internal buck power MOSFETs
  • Integrated 4mohm ground sensing resistor
  • Frequency adjustable (235KHz to 2.2MHz)
  • CC output current limit, 3-level adjustable, 2.75A/3.75A/7.5A
  • Forced PWM mode
  • Frequency SYNC from 300KHz to 2.1MHz
  • Spread spectrum option with 450KHz fSW
  • EN shutdown discharge and low dropout mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.8952
10000+
$2.7824
20000+
$2.6696
40000+
$2.5568
80000+
$2.5098