PDP SEO Portlet

MPQ4470GL-AEC1-Z

Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4470GL-AEC1-Z
Secondary Manufacturer Part#: MPQ4470GL-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4470 is a fully-integrated, high frequency, synchronous, rectified, step-down, switch-mode converter. It offers a very compact solution to achieve a 5A, continuous-output current over a wide input-supply range with excellent load and line regulation. It also provides fast transient response and good stability for wide input-supply and load range. The MPQ4470 operates at high efficiency over a wide output current load range. MPQ4470 has full protection features include SCP, OCP, OVP latch, UVP, and thermal shutdown. The MPQ4470 requires a minimal number of readily-available, standard, external components, and is available in a space-saving 3mm×4mm, 20-pin, QFN package.

  • Wide 4.5V-to-36V Operating Input Range
  • Guaranteed 5A, Continuous Output Current
  • Internal 40m? High-Side, 20m? Low-Side Power MOSFETs
  • Proprietary Switching-Loss-Reduction Technology
  • 1% Reference Voltage
  • Programmable Soft-Start Time
  • Low Drop-out Mode
  • 100kHz-to-1MHz Switching Frequency
  • SCP, OCP, OVP Latch (MPQ4470 only), UVP, and Thermal Shutdown
  • Output Adjustable from 0.8V to 0.9×VIN
  • Available in a 3mm×4mm 20-pin QFN Package, Tape & Reel
  • Available in AEC-Q100 Grade 1

Technical Attributes

Find Similar Parts

Description Value
36 V
4.5 V
Matte Tin
2 %
260
36 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
5 A
Adjustable
0.8 to 32.4 V
20QFN
20
3 x 4 x 0.95(Max)
Automotive
QFN
200 to 1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$4.928
10000+
$4.736
20000+
$4.544
40000+
$4.352
80000+
$4.272