PDP SEO Portlet

MPQ4470AGL-P

Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4470AGL-P
Secondary Manufacturer Part#: MPQ4470AGL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4470 is a fully-integrated, highfrequency, synchronous, rectified, step-down, switch-mode converter. It offers a very compact solution to achieve a 5A, continuous-output current over a wide input-supply range with excellent load and line regulation. It also provides fast transient response and good stability for wide input-supply and load range. The MPQ4470/4470A operates at high efficiency over a wide output current load range. MPQ4470 has full protection features include SCP, OCP, OVP latch, UVP, and thermal shutdown. MPQ4470A has the same protection features to MPQ4470 except has no OVP latch function. The MPQ4470/4470A requires a minimal number of readily-available, standard, external components, and is available in a space-saving 3mm×4mm, 20-pin, QFN package.

  • Provides fast transient response and good stability for wide input-supply and load range
  • Internal 40mohm high-side, 20mohm low-side power MOSFETs
  • 1% reference voltage
  • Programmable soft-start time
  • Low drop-out mode
  • 100KHz to 1MHz switching frequency
  • SCP, OCP, UVP and thermal shutdown

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.1422
1000+
$4.0379
2000+
$3.9336
4000+
$3.8293
8000+
$3.725