PDP SEO Portlet

MPQ4470AGL-AEC1-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4470AGL-AEC1-P
Secondary Manufacturer Part#: MPQ4470AGL-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
4.5 V
Matte Tin
2 %
260
36 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
4.5, 36 V
-40 to 125 °C
125 °C
-40 °C
5 A
Adjustable
0.8 to 32.4 V
20QFN
20
3 x 4 x 0.95(Max)
Automotive
QFN
200 to 1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.6565
1000+
$4.53925
2000+
$4.422
4000+
$4.30475
8000+
$4.1875