PDP SEO Portlet

MPQ4462DQ-AEC1-LF-Z

Conv DC-DC Single Step Down 3.8V to 36V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4462DQ-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ4462DQ-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4462DQ-AEC1-LF-Z is a high-frequency, step-down, switching regulator with an integrated, high-side, high-voltage, power MOSFET. It provides a 3.5A output with current-mode control for fast loop response and easy compensation. The wide 3.8V-to-36V input range accommodates a variety of step-down applications, including those in an automotive input environment. A 120µA operational quiescent current allows for battery-powered applications. Switching-frequency scaling allows for high power-conversion efficiency over a wide load range by scaling down the switching frequency at light loads to reduce the switching and gate driving losses. The frequency foldback prevent inductor-current runaway during startup, and thermal shutdown provides reliable and fault tolerant operation. The MPQ4462DQ-AEC1-LF-Z can operate at up to 4MHz for EMI-sensitive applications, such as AM radio and ADSL applications. The MPQ4462DQ-AEC1-LF-Z is available in both 3mm×3mm QFN10 and SOIC8E packages.

  • 120µA Quiescent Current
  • Wide 3.8V-to-36V Input Range
  • 150m? Internal Power MOSFET
  • Up to 4MHz Programmable Switching Frequency
  • Stable with a Ceramic Capacitor
  • Internal Soft-Start
  • Internally-Set Current Limit without a Current Sensing Resistor
  • Output Adjustable from 0.8V to 30V
  • Available in 3mm×3mm QFN10 and SOIC8E Packages.
  • Available in AEC-Q100 Qualified Grade 1

Technical Attributes

Find Similar Parts

Description Value
36 V
3.8 V
Matte Tin
260
36 V
3.8 V
Surface Mount
MSL 1 - Unlimited
1
10
1
1.35 V
-40 to 125 °C
125 °C
-40 °C
3.5 A
Adjustable
0.8 to 30 V
10QFN
10
3 x 3 x 0.95(Max)
Automotive
QFN
4000 kHz
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$5.4208
10000+
$5.2096
20000+
$4.9984
40000+
$4.7872
80000+
$4.6992