PDP SEO Portlet

MPQ4462DN-AEC1-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4462DN-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ4462DN-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
3.8 V
Matte Tin
260
36 V
3.8 V
Surface Mount
MSL 1 - Unlimited
1
8
1
28 V
-40 to 125 °C
125 °C
-40 °C
3.5 A
Adjustable
0.8 to 30 V
8SOIC-E
8
5(Max) x 4(Max) x 1.55(Max)
Automotive
SOIC
4000 kHz
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$5.2668
5000+
$5.0616
10000+
$4.8564
20000+
$4.6512
40000+
$4.5657