PDP SEO Portlet

MPQ4460DQ-LF-Z

Industrial Grade, 2.5A, 4MHz, 36V Step-Down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4460DQ-LF-Z
Secondary Manufacturer Part#: MPQ4460DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4460 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 36V input range accommodates a variety of step-down applications, including those in an automotive input environment. A 120µA operational quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback helps prevent inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. By switching at 4MHz, the MPQ4460 is able to prevent EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. The MPQ4460 is available in a small 3mm x 3mm QFN10 package.

Guaranteed Industrial Temp Range Limits 120µA Quiescent Current Wide 3.8V to 36V Operating Input Range 150m? Internal Power MOSFET Up to 4MHz Programmable Switching Frequency Ceramic Capacitor Stable Internal Soft-Start Internally Set Current Limit without a Current Sensing Resistor Up to 95% Efficiency Output Adjustable from 0.8V to 30V Available in a 3mm x 3mm QFN10 Package

Technical Attributes

Find Similar Parts

Description Value
95 %
36 V
3.8 V
260
36 V
3.8 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.8, 36 V
-40 to 125 °C
125 °C
-40 °C
2.5 A
Adjustable
0.8 to 30 V
10QFN EP
10
3 x 3 x 0.95(Max)
Extended Industrial
QFN EP
4900 kHz
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.3572
10000+
$3.2264
20000+
$3.0956
40000+
$2.9648
80000+
$2.9103