MPQ4456GQT-P
1A, 36V, 4MHz, Step-Down Converter, Industrial
- RoHS 10 Compliant
- Tariff Charges
The MPQ4456 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 1 A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 36V input range accommodates a variety of step-down applications, including those in automotive systems. A 120µA operational quiescent current is suitable for use in battery-powered applications. Special controlled circuitry allows the MPQ4456 to maintain PWM operation at low output currents. This lowers noise by reducing the pulse skipping. By switching at 4MHz, the MPQ4456 prevents EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. The MPQ4456 is available in thin 10-pin 3mm x 3mm TQFN package.
Guaranteed Industrial Temp Range 120µA Quiescent Current Wide 3.8V to 36V Operating Input Range 300m? Internal Power MOSFET Up to 4MHz Programmable Switching Frequency Ceramic Capacitor Stable Internal Soft-Start Extended PWM Operation Reduces Noise Up to 95% Efficiency Output Adjustable from 0.8V to 36V Available in 10-Pin 3x3 TQFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 36 V | ||
| 3.8 V | ||
| 260 | ||
| 36 V | ||
| 3.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 3.8, 36 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.8 to 36 V | ||
| 10TQFN EP | ||
| 10 | ||
| 3 x 3 x 0.75(Max) | ||
| Extended Industrial | ||
| TQFN EP | ||
| 4000 kHz | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |