MPQ4436GRE-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ4436GRE-Z
Secondary Manufacturer Part#: MPQ4436GRE-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 3.3 V | ||
| Matte Tin | ||
| 260 °C | ||
| 42 V | ||
| 3.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 1.8, 5.5 V | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 6 | ||
| Fixed | ||
| 3.3|5 V | ||
| 16QFN | ||
| 16 | ||
| 3 x 4 x 0.95 mm | ||
| Automotive | ||
| QFN | ||
| 300 to 2500 kHz | ||
| 470 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |