PDP SEO Portlet

MPQ4436GRE-AEC1-P

DC to DC Converter 1-Output Synchronous Step-Down 45V 6A 20-Pin QFN Automotive

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4436GRE-AEC1-P
Secondary Manufacturer Part#: MPQ4436GRE-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4436 is a frequency programmable, synchronous, step-down switching regulator with integrated internal high side and low-side power MOSFETs in QFN-20 (4mmx4mm) package. It provides 6A (or less) of highly efficient output with current mode control for fast loop response. The wide 3.3V to 45V input range accommodates a variety of step-down applications in an automotive input environment. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency in light-load conditions to reduce the switching and gate driving losses. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. High-duty cycle and low dropout mode are provided for the automotive cold crank condition. Typical applications include automotive infotainment, automotive clusters, advanced driver assistance systems and industrial power systems.

  • AEC-Q100 Grade-1 qualified, non frequency spread spectrum (FSS) version
  • 1.7µA low shutdown supply current, 18µA sleep mode quiescent current
  • Internal 48mohm high-side and 20mohm low-side MOSFET
  • 350KHz to 530KHz programmable switching frequency for car battery applications
  • Synchronize to external clock, multi-phase capability, out-of-phase synchronized clock output
  • Open-drain power good signal indicates that the output is within 93% to 106% of its nominal voltage
  • Fixed output options (3.3V, 5V)
  • Symmetric VIN for low EMI, power good output, external soft start
  • Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
  • 100ns minimum on time, low dropout mode, hicc-up over-current protection

Technical Attributes

Find Similar Parts

Description Value
45 V
3.3 V
1
20
150 °C
-40 °C
470 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.336
1000+
$3.252
2000+
$3.168
4000+
$3.084
8000+
$3.0