PDP SEO Portlet

MPQ4436AGRE-AEC1-P

Conv DC to DC Single Step Down 3.3V to 45V 20-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4436AGRE-AEC1-P
Secondary Manufacturer Part#: MPQ4436AGRE-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 V
3.3 V
Matte Tin
260 °C
45 V
3.3 V
Surface Mount
MSL 1 - Unlimited
1
20
1
3.3, 45 V
-40 to 125 °C
150 °C
-40 °C
6 A
Fixed
3.3|5 V
20QFN
20
4 x 4 mm
Automotive
QFN
350 to 530 MHz
470 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.5445
1000+
$3.45525
2000+
$3.366
4000+
$3.27675
8000+
$3.1875