PDP SEO Portlet

MPQ4431GL-Z

Conv DC-DC Single Step Down 3.3V to 36V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4431GL-Z
Secondary Manufacturer Part#: MPQ4431GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
3.3 V
Matte Tin
3 %
260 °C
36 V
3.3 V
Surface Mount
1
16
1
3.3, 36 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
16QFN
16
3 x 4 x 0.95 mm
Automotive
QFN
350 to 2500 kHz
2.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.925
10000+
$1.85
20000+
$1.775
40000+
$1.7
80000+
$1.66875