MPQ4430GLE-AEC1-P
Step-Down DC to DC Converter with Low Quiescent Current and Wettable Flank Synchronous Automotive G
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ4430GLE-AEC1-P
Secondary Manufacturer Part#: MPQ4430GLE-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
- 3.5A, 36V, synchronous, step-down, switching regulator with integrated MOSFETs
- 1µA low shutdown mode current
- 10µA sleep mode quiescent current
- Internal 90mohm high-side and 40mohm low side MOSFETs
- Synchronize to external clock
- Selectable in-phase or 180° out-of-phase
- Power good (PG) indicator
- Programmable soft-start (SS) time
- 80ns minimum on time
- Selectable forced CCM or AAM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 3.3 V | ||
| 1 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 2.5 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |