PDP SEO Portlet

MPQ4423HGQ-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4423HGQ-Z
Secondary Manufacturer Part#: MPQ4423HGQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
4 V
Matte Tin
260
36 V
4 V
Surface Mount
MSL 1 - Unlimited
1
8
1
12 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 32.4 V
8QFN
8
3 x 3
Automotive
QFN
200 to 2200 kHz
410 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.0636
10000+
$1.9832
20000+
$1.9028
40000+
$1.8224
80000+
$1.7889