PDP SEO Portlet

MPQ4423CGLE-AEC1-Z

Conv DC to DC Single Step Down 4V to 36V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4423CGLE-AEC1-Z
Secondary Manufacturer Part#: MPQ4423CGLE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
4 V
260 °C
36 V
4 V
Surface Mount
1
1
16
1
4 to 36 V
-40 to 150 °C
6 A
Adjustable
0.8 to 36 V
16QFN
16
3.1 x 3.1 x 0.95 mm
Automotive
QFN
2.2 MHz
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.1098
10000+
$2.0276
20000+
$1.9454
40000+
$1.8632
80000+
$1.82895