MPQ4423AGQ-AEC1-Z
Conv DC-DC Single Step Down 4V to 36V 8-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ4423AGQ-AEC1-Z
Secondary Manufacturer Part#: MPQ4423AGQ-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 4 V | ||
| Matte Tin | ||
| 260 °C | ||
| 36 V | ||
| 4 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3.3, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 to 32.4 V | ||
| 8QFN | ||
| 8 | ||
| 3 x 3 x 0.95(Max) mm | ||
| Automotive | ||
| QFN | ||
| 410 kHz | ||
| 410 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |