PDP SEO Portlet

MPQ4423AGQ-AEC1-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4423AGQ-AEC1-P
Secondary Manufacturer Part#: MPQ4423AGQ-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
4 V
Matte Tin
4 %
260 °C
36 V
4 V
Surface Mount
MSL 1 - Unlimited
1
8
1
4.0000, 36.0000 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 32.4 V
8QFN
8
3 x 3 x 0.95
Automotive
QFN
200 to 2200 MHz
410 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.1128
1000+
$2.0596
2000+
$2.0064
4000+
$1.9532
8000+
$1.9