PDP SEO Portlet

MPQ4418GJ-AEC1-P

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4V to 36V in, 0.8V-32.4V out, 0.6A out

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4418GJ-AEC1-P
Secondary Manufacturer Part#: MPQ4418GJ-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ4418 is a high-efficiency, low RDS(ON) synchronous, rectified, switch-mode, step-down converter with built-in internal power MOSFETs. It can deliver up to 0.6A of continuous output current across a wide input voltage range (4V to 36V) with excellent load and line regulation. Synchronous mode offers high efficiency across the entire output current load range. Current control mode provides fast transient response and improved loop stabilization. The MPQ4418’s protection features include overcurrent protection (OCP) and thermal shutdown (TSD). The MPQ4418 is a compact solution that requires a minimal number of readily available, standard external components and is available in a small TSOT23-8 package. Typical applications include automotive, industrial control system and distributed power systems.

  • Configurable Output from 0.8V
  • Internal Low RDS(ON) 90mohm high-side MOSFET (HS-FET) and 55mohm low-side MOSFET (LS-FET)
  • High efficiency synchronous mode operation
  • 410KHz default switching frequency (fSW)
  • 200kHz to 2.2MHz synchronized external clock
  • High duty cycle for automotive cold crank
  • Forced continuous conduction mode (FCCM)
  • Internal soft start (SS) and power good (PG)
  • AEC-Q100 Grade 1 qualified

Technical Attributes

Find Similar Parts

Description Value
36 V
4 V
1
8
125 °C
-40 °C
410 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7792
1000+
$1.7344
2000+
$1.6896
4000+
$1.6448
8000+
$1.6