MPQ4323GDE-AEC1-P
Converter DC to DC Single Step Down 3.3V to 36V 12-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
MPQ4323 is a frequency-configurable (350KHz to 2.5MHz), synchronous, step-down switching regulator with integrated internal highside and low-side power MOSFETs. The device provides 3A of highly efficient output current with peak current mode control. The wide 3.3V to 36V input voltage range and 42V load dump tolerance accommodates a variety of step-down applications in automotive input environments. A 1µA shutdown current (ISD) allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driving losses. An open drain power good signal indicates that output is within 94.5% to 105.5% of its nominal voltage. The MPQ4323 is available in QFN-12 (2mmx3mm) and QFN-12 (3mmx4mm) packages. Applications include automotive infotainment systems, automotive clusters, advanced driver assistance systems and industrial power systems.
- Designed for automotive applications, survives 42V load dump, supports 3.1V cold crank
- Operating junction temperature range from -40°C to +150°C, 3A continuous output current
- Increases battery life: 20µA sleep mode quiescent current, advanced asynchronous modulation mode
- A high duty cycle and low-dropout mode are provided for automotive cold-crank conditions
- High performance for improved thermals, integrated 70mohm high-side and 50mohm low-side MOSFETs
- Optimized for EMC/EMI reduction, frequency spread spectrum modulation, symmetric VIN pinout
- 350KHz to 2.5MHz configurable switching frequency (fSW), MeshConnect™ flip-chip package
- Power good (PG) output, low-dropout (LDO) mode, overcurrent protection (OCP) with hiccup mode
- AEC-Q100 Grade 1 qualified, CISPR25 class 5 compliant
- Frequency foldback helps prevent inductor current runaway during start-up
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| 36 V | ||
| 3.3 V | ||
| 12 | ||
| 150 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 2.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |