PDP SEO Portlet

MPQ4323GDE-38-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4323GDE-38-AEC1-Z
Secondary Manufacturer Part#: MPQ4323GDE-38-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
36 V
3.3 V
Surface Mount
1
1
1
3.3 to 36 V
-40 to 150 °C
3 A
Fixed
0.8 to 34.2 V
12QFN
12
2.1 x 3.1 x 0.95 mm
Automotive
QFN
0.35 to 2.5 MHz
2.5 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.5092
10000+
$1.4504
20000+
$1.3916
40000+
$1.3328
80000+
$1.3083