PDP SEO Portlet

MPQ4317GRE-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4317GRE-AEC1-Z
Secondary Manufacturer Part#: MPQ4317GRE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 V
3.3 V
Matte Tin
260 °C
50 V
3.3 V
Surface Mount
MSL 1 - Unlimited
1
20
1
3.3, 50 V
-40 to 125 °C
150 °C
-40 °C
7 A
Fixed
3.3|5 V
20QFN
20
4 x 4 mm
Automotive
QFN
350 to 530 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.465
10000+
$3.33
20000+
$3.195
40000+
$3.06
80000+
$3.00375