PDP SEO Portlet

MPQ4262GQVE-0001-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4262GQVE-0001-AEC1-Z
Secondary Manufacturer Part#: MPQ4262GQVE-0001-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
98 %
5 %
260 °C
36 V
3.6 V
Surface Mount
1
1
1
3.6 to 36 V
-40 to 150 °C
5 A
Adjustable
1 to 36 V
20QFN
20
3.1 x 5.1 x 0.75 mm
Automotive
QFN
280|420|580 kHz
580 kHz
Step Down|Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.9106
10000+
$2.7972
20000+
$2.6838
40000+
$2.5704
80000+
$2.52315