PDP SEO Portlet

MPQ4242GVE-0015-AEC1-P

USB Type-C and Power Delivery Controller, Buck-Boost Converter, 4.8 V to 36 V, USB 2.0, 3.0, QFN-22

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MPQ4242GVE-0015-AEC1-P
Secondary Manufacturer Part#: MPQ4242GVE-0015-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ4242GVE-0015-AEC1-P is a fully integrated power delivery (PD) solution for USB Type-C sourcing ports. It integrates a buck-boost converter with four power switches and a USB PD controller. The device supports up to 5A of continuous output current (IOUT

  • All-in-one USB PD solution for automotive sourcing ports
  • Integrated 4-switch buck-boost converter, integrated PD 3.0 controller
  • Wide 4.8V to 36V operating input voltage (VIN) range
  • Accurate output CC current limit: ±5%

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.4047
1000+
$2.34415
2000+
$2.2836
4000+
$2.22305
8000+
$2.1625