MPQ4242BGVE-0000-AEC1-P
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: MPQ4242BGVE-0000-AEC1-P
Secondary Manufacturer Part#: MPQ4242BGVE-0000-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 mA | ||
| DCP, DFP, FCP,OCP, OVP, UFP | ||
| QFN | ||
| Surface Mount | ||
| 22 | ||
| 1 | ||
| 150 °C | ||
| -40 °C | ||
| Sink, Source | ||
| MPQ4242B Series | ||
| AEC-Q100 | ||
| 36 V | ||
| 4.8 V | ||
| USB Type-C and Power Delivery | ||
| USB PD 3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |