PDP SEO Portlet

MPQ4228GRE-AEC1-Z

DC-DC Switching Step-Down Regulator, Fixed, 4.2-36V in, 2.2MHz, 5V/3A out, QFN-22, -40 °C to 150 °C

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4228GRE-AEC1-Z
Secondary Manufacturer Part#: MPQ4228GRE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ4228 integrates a monolithic, stepdown switch-mode converter with a single USB current-limit switch, as well as a Type-C 5V at 3A mode configuration channel for USB ports. It achieves 3A of output current across a wide input supply range, with excellent load and line regulation. The USB switch’s output is current-limited. The USB port supports Apple 3A divider mode, DCP schemes for BC1.2, and 1.2V/1.2V mode. The USB port also supports USB Type-C 5V @ 3A DFP mode and Type-A mode (CC1 = 97.6Kohm). Fault condition protections include hiccup current limiting, output overvoltage protection (OVP), DP/DM/CC1/CC2 short to battery protection, and thermal shutdown (TSD). The NTC input monitors the temperature of the external PCB, as well as other components. The MPQ4228 requires a minimal number of readily available, standard external components. The MPQ4228 is available in a QFN-22 package. Applications include USB dedicated charging ports (DCP), USB Type-C DFP port.

  • Supports charging only Type-C or Type-A port
  • NTC overtemperature detection, passes Apple MFI R33 certification test
  • USB-IF Type-C certificated, 145°C internal load shedding entry temperature
  • Supports BC1.2 DCP mode, Apple 3A divider mode and 1.2V/1.2V mode
  • USB-OUT, DP/DM, CC1/CC2 pins short to battery protection
  • Wide 4.2V to 36V continuous operating input voltage range
  • Selectable switching frequency (420KHz and 2.2MHz with spread spectrum)
  • 3A output current, integrated 20mohm low RDS(ON) USB switch, line drop compensation
  • Available in AEC-Q100 Grade 1, hiccup current limit for both buck and USB
  • EN shutdown discharge function, fault indication for OCP/OVP/OTP, frequency sync from 200KHz-2.2MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.0174
10000+
$1.9388
20000+
$1.8602
40000+
$1.7816
80000+
$1.74885