MPQ4210GU-AEC1-P
DC DC Controller Single-OUT Sync Buck-Boost 5V to 40V 27-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MPQ4210 is a synchronous, four-switch, buck-boost controller capable of regulating different output voltages with a wide input voltage range and high efficiency. It provides an I2C interface, which supports VOUT voltage programmability, VOUT slew-rate control and output constant current limit programmability, making the MPQ4210 suitable for USB power delivery (PD) design in USB Type-C power supplies. The MPQ4210 uses valley current control in buck mode and peak current control in boost mode, providing fast load transient response and smooth buck-boost mode transient.
- 6V to 40V start-up input voltage range
- Switching frequency spread spectrum for EMI optimization
- Integrated VOUT discharge function
- Selectable 200kHz, 300kHz, 400kHz and 600kHz switching frequency
- Forced CCM operation mode
- Programmable VIN UVLO hysteresis
- OCP, SCP and OVP
- Interrupt indicator for OCP, OVP and PNG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 27 | ||
| 1 | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 to 28 V | ||
| 27QFN | ||
| 27 | ||
| 5 x 5 mm | ||
| AEC-Q100 | ||
| Automotive | ||
| QFN | ||
| 7.7 V | ||
| 6.7 V | ||
| 500 kHz | ||
| Synchronous Buck-Boost | ||
| Synchronous Buck-Boost Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |