MPQ3431CGLE-AEC1-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ3431CGLE-AEC1-Z
Secondary Manufacturer Part#: MPQ3431CGLE-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| WFQFN | ||
| Surface Mount | ||
| 13 V | ||
| 800 mV | ||
| 13 | ||
| 125 °C | ||
| -40 °C | ||
| 16 V | ||
| 800 mV | ||
| AEC-Q100 | ||
| 450 kHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |