PDP SEO Portlet

MPQ3431AGL-AEC1-Z

DC-DC Switching Synchronous Boost Regulator, Adjustable, 0.8V to 13Vin, 0.8V-16V/21 A out, QFN-13

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3431AGL-AEC1-Z
Secondary Manufacturer Part#: MPQ3431AGL-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ3431A is a 450KHz, fixed-frequency, highly integrated boost converter with a wide input range. The MPQ3431A starts from an input voltage as low as 2.7V and supports up to 20W of load power from a single-cell battery with integrated low RDS(ON) power MOSFETs. The MPQ3431A adopts constant-off-time (COT) control topology, which provides fast transient response. The MODE pin allows the user to select pulse-skip mode (PSM), forced continuous conduction mode (FCCM), or ultrasonic mode (USM) under light-load conditions. The configurable input current limit provides accurate overload protection. The low side MOSFET limits the cycle-by-cycle inductor peak current, and the high-side MOSFET eliminates the requirement for an external schottky diode. Full protection features include programmable input under-voltage lockout and overtemperature protection. The MPQ3431A is available in a QFN-13 (3x4mm) package. Typical applications include automotive boost, super capacitors and backup batteries.

  • Guaranteed industrial/automotive temp
  • Supports 20W average power load and 40W peak power load from 3.3V
  • 2.7V to 13V start-up voltage, 0.8V to 13V operation voltage
  • Configurable input current limit, 21.5A internal switch current limit
  • Integrated 6mohm and 9.5mohm power MOSFETs
  • 95% efficiency for 3.6V VIN to 9V/3A
  • Selectable PSM, 23KHz USM and FCCM under light-load conditions
  • 450KHz fixed switching frequency
  • Adaptive COT for fast transient response, external soft start and compensation pins
  • AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value
13
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.3254
10000+
$2.2348
20000+
$2.1442
40000+
$2.0536
80000+
$2.01585