PDP SEO Portlet

MPQ3426DL-AEC1-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3426DL-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ3426DL-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 V
3.2 V
Matte Tin
260 °C
22 V
3.2 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3.2000, 22.0000 V
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
3.2 to 35 V
14QFN EP
14
3 x 4 x 0.95 mm
Automotive
QFN EP
300 to 2000 kHz
540 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.3572
10000+
$3.2264
20000+
$3.0956
40000+
$2.9648
80000+
$2.9103