PDP SEO Portlet

MPQ3426DL-AEC1-C824-LF-Z

Conv DC-DC Single Step Up 3.2V to 22V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3426DL-AEC1-C824-LF-Z
Secondary Manufacturer Part#: MPQ3426DL-AEC1-C824-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 V
3.2 V
Matte Tin
260 °C
22 V
3.2 V
Surface Mount
MSL 1 - Unlimited
1
14
1
2.7, 5.5 V
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
3.2 to 35 V
14QFN
14
3 x 4 x 0.95(Max) mm
Automotive
QFN
300 to 2000 kHz
540 kHz
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: