PDP SEO Portlet

MPQ3425DL-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3425DL-LF-P
Secondary Manufacturer Part#: MPQ3425DL-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
22 V
3.1 V
Matte Tin
260 °C
22 V
3.1 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3.1000, 22.0000 V
-40 to 85 °C
85 °C
-40 °C
3.5 A
Adjustable
3.1 to 55 V
14QFN EP
14
3 x 4 x 0.95 mm
Industrial
QFN EP
300 to 2000 kHz
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.6132
1000+
$2.5474
2000+
$2.4816
4000+
$2.4158
8000+
$2.35