MPQ3425DL-AEC1-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ3425DL-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ3425DL-AEC1-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 V | ||
| 3.1 V | ||
| Matte Tin | ||
| 260 °C | ||
| 22 V | ||
| 3.1 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 3.1000, 22.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3.5 A | ||
| Adjustable | ||
| 3.1 to 55 V | ||
| 14QFN EP | ||
| 14 | ||
| 3 x 4 x 0.95 mm | ||
| MPQ3425 Series | ||
| Automotive | ||
| QFN EP | ||
| 300 to 2000 kHz | ||
| 550 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |