PDP SEO Portlet

MPQ3414BGJ-5-AEC1-Z

DC/DC Switching Regulator, Fixed, Boost (Step UP), 1 Output, 5 V, 1.5 A, 2.2 MHz, 8 Pins, TSOT-23

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3414BGJ-5-AEC1-Z
Secondary Manufacturer Part#: MPQ3414BGJ-5-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ3414B is a high-efficiency, synchronous, current-mode step-up converter with output disconnect. The MPQ3414B can start up from an input voltage (VIN) as low as 1.8V, while also providing inrush current limiting and output short-circuit protection (SCP). The integrated P-channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. If the MPQ3414B shuts down, then the P channel MOSFET disconnects the output from the input. Output disconnect discharges the output completely, which allows the MPQ3414B to draw a supply current (ISD) below 1µA during shutdown. The 2.2MHz fixed switching frequency (fSW) allows for the use of small external components. Internal compensation and soft start (SS) reduce the number of external components required. These features provide a compact solution for a wide current load range. Applications include single-cell li-ion backup batteries, automotive secondary regulation.

  • 2.8V to 4V input voltage (VIN) range, up to 5V output voltage (VOUT)
  • Up 0.5A output current (IOUT), internal synchronous rectifier
  • 2.2MHz fixed switching frequency (fSW
  • 52µA quiescent current (IQ), 1µA shutdown current (ISD)
  • Output disconnect, up to 85% efficiency
  • Internal compensation, inrush current limiting and internal soft start (SS)
  • Small external components
  • Overvoltage protection (OVP), short-circuit protection (SCP) and overtemperature protection (OTP)
  • Available in a TSOT23-8 package
  • Available in AEC-Q100 Grade 1

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.0934
6000+
$1.0508
12000+
$1.0082
24000+
$0.9656
48000+
$0.94785