MPQ3413GJ-5-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 % | ||
| TSOT-23 | ||
| Surface Mount | ||
| 4 V | ||
| 2.8 V | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 2.2 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |