MPQ3410DJ-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ3410DJ-LF-Z
Secondary Manufacturer Part#: MPQ3410DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 6 V | ||
| 1.8 V | ||
| 6 V | ||
| 1.8 V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1.8000, 6.0000 V | ||
| 125 °C | ||
| 1.3 A | ||
| Fixed | ||
| 6 V | ||
| 5TSOT-23 | ||
| T/R | ||
| Industrial | ||
| 550 kHz | ||
| 550 kHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |