PDP SEO Portlet

MPQ3410DJ-AEC1-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3410DJ-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ3410DJ-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
6 V
1.8 V
6 V
1.8 V
Surface Mount
1
5
1
1.8000, 6.0000 V
125 °C
1.3 A
Fixed
6 V
5TSOT-23
T/R
Automotive
550 kHz
550 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.6478
6000+
$1.5836
12000+
$1.5194
24000+
$1.4552
48000+
$1.42845