PDP SEO Portlet

MPQ3386DR-LF-P

LED DRVR Boost 6-CH PWM 50V 24-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3386DR-LF-P
Secondary Manufacturer Part#: MPQ3386DR-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ3386 is a step-up converter with 6- channel current sources designed for driving the white LED arrays for large size LCD panel backlighting applications. The MPQ3386 uses current mode, fixed frequency architecture. The switching frequency can be selected at 1.25MHz or 625kHz. It generates an output voltage up to 50V from a 4.5V to 25V input supply. The MPQ3386 regulates the current in each LED string to the user programmed value set by an external current setting resistor. The MPQ3386 applies 6 internal current sources in each LED string terminal to get current balance. And the current matching achieves 3% regulation accuracy between strings. Its low 600mV regulation voltage on LED current sources reduces power loss and improves efficiency. The MPQ3386 features external PWM dimming or DC input PWM dimming, which allows the flexible control of the backlighting luminance under wide range of the ambient brightness, and also avoids the possibility of PWM dimming audible noise. The dimming PWM signal can be generated internally, and the dimming frequency is programmed by an external setting capacitor.

Guaranteed Industrial/Automotive Temp Range Limits 4.5V to 25V Input Voltage Range 50V Maximum Step-up Voltage Balanced Driver for 6 Strings of WLED 3% Current Matching Accuracy Between Strings Selectable Switching Frequency: 1.25MHz or 625kHz PWM or DC Input Burst PWM Dimming Programmable Over-voltage Protection Threshold Under Voltage Lockout Open and Short LED Protection Thermal Shutdown Small QFN24 (4x4mm) Package Available in AEC-Q100 Qualified Grade 1

Technical Attributes

Find Similar Parts

Description Value
25 V
4.5 V
PWM
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
Constant Frequency
50 V
24QFN
24
4 x 4 x 0.95(Max)
Automotive
QFN
Boost (Step Up)
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.5437
1000+
$2.47965
2000+
$2.4156
4000+
$2.35155
8000+
$2.2875