PDP SEO Portlet

MPQ3369GR-P

LED Driver, Boost, 2.2 MHz, QFN-24, 3.5 V to 36 V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3369GR-P
Secondary Manufacturer Part#: MPQ3369GR-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ3369 is a step-up converter with six channel current sources. It is designed to drive white LED arrays as backlighting for small or medium sized LCD panels. The device uses peak current mode as its PWM control architecture to regulate the boost convert

  • 3.5V to 36V input voltage range
  • 6 channels with max 100mA per channel
  • Internal 100mO, 50V MOSFET
  • Configurable switching frequency up to 2.2MHz
  • External sync SW function
  • 2.5% current matching
  • Mix dimm

Technical Attributes

Find Similar Parts

Description Value
Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.1545
1000+
$2.10025
2000+
$2.046
4000+
$1.99175
8000+
$1.9375