PDP SEO Portlet

MPQ3369GF-AEC1-P

LED Driver with 15000:1 Dimming Ratio and I2C 6-Channel 100mA/Channel Boost 3.5V to 36V Automotive

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3369GF-AEC1-P
Secondary Manufacturer Part#: MPQ3369GF-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ3369-AEC1 is a step-up converter with six channel current sources, designed to drive white LED arrays as backlighting in small-to-mid-size LCD panels. The MPQ3369-AEC1 uses peak current mode as its PWM control architecture to regulate the boost converter. Six channel current sources are applied into the LED cathode to adjust the LED brightness. It regulates the current in each LED string to the value set via an external current-setting resistor, with 2.5% current regulation accuracy between strings. The MPQ3369-AEC1 employs a low on-resistor MOSFET and a low headroom voltage, designed for higher efficiency. It has a standard I2C digital interface for ease of use.

  • External Sync SW function
  • Multi-dimming operation mode through PWM input
  • 15000:1 dim ratio in PWM dim at fPWM = 200Hz
  • 200:1 dim ratio at analogue dim through PWM dim signal input
  • Excellent EMI performance, frequency spread spectrum
  • Cycle-by-cycle current limit
  • Optional LED current auto-decrement at high temperature
  • Fault indicator signal output
  • Protection modes include OCP, OVP, OTP, LED short and open protection

Technical Attributes

Find Similar Parts

Description Value
100 mA
Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.4464
1000+
$2.3848
2000+
$2.3232
4000+
$2.2616
8000+
$2.2