PDP SEO Portlet

MPQ3367GF-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3367GF-AEC1-Z
Secondary Manufacturer Part#: MPQ3367GF-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
3.5 V
Analog|PWM
Matte Tin
260 °C
Surface Mount
MSL 2A - 4 weeks
6
-40 to 125 °C
0.9
Constant Current
45 V
28TSSOP EP
28
Automotive
TSSOP EP
Boost, SEPIC
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.541
5000+
$2.442
10000+
$2.343
20000+
$2.244
40000+
$2.20275